| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 1000 | |
| 50 | |
| 25 | |
| 1000(Max) | |
| 25 | |
| 7.6 | |
| 15 | |
| 2 | |
| 650 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This UCC3808D-1 current controller by Texas Instruments will provide current from an external source to an external system in order to properly create a barrier. This current mode controller supports full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 1000(Max) mA. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 7.6 V and a maximum of 15 V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

