| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC27321D | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 70 | |
| 30 | |
| 70 | |
| CMOS|TTL | |
| 4 | |
| 15 | |
| 0.65 | |
| 1.2 | |
| 2.2 | |
| 9(Typ) | |
| 15 | |
| 650 | |
| -40 | |
| 105 | |
| Enable Control | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Use the UCC27321D power driver from Texas Instruments in your design to power on and off your gates. This device has a maximum propagation delay time of 70 ns and a maximum power dissipation of 650 mW. Its maximum power dissipation is 650 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

