| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Flyback|Forward | |
| 1 | |
| 1100 | |
| 93(Typ) | |
| 10 | |
| 20(Max) | |
| 10 | |
| 12 to 15 | |
| 12 | |
| 15 | |
| 5 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Controlling voltage levels to encode messages is easy with the UCC25706P voltage mode PWM controller from Texas Instruments. Its single PWM output produces a current of 20(Max) mA. This voltage mode driver supports boost|flyback|forward topology. This part offers a switching frequency of 4000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 93(Typ) %. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a maximum of 15 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

