STMicroelectronicsUC3845BD1013TRPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 500 | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 50 | |
| 30 | |
| 17 | |
| 1250 | |
| No | |
| No | |
| No | |
| 0.1 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Varying voltages can be harmful to some microprocessor-based circuits. The UC3845BD1013TR current controller from STMicroelectronics is a great tool to modulate these levels to meet your requirements. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. It has a switching frequency of 500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

