NKK SwitchesUB26SKW035F-JFSwitch Push Button
Switch Push Button ON ON DPDT Square Button 5A 250VAC 30VDC Alternate Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| DPDT | |
| Square Button | |
| ON ON | |
| 5@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 10000 | |
| 200000 | |
| Clear/Green | |
| 2.5 | |
| 2 | |
| 5.08 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 4 | |
| 5.08 | |
| Green | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 15.24 | |
| 15.24 | |
| 10 | |
| 15.24 | |
| 15.24 | |
| 12.5 |
Never worry about turning off components or cutting off certain sections of a circuit with this UB26SKW035F-JF push button switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The UB26SKW035F-JF push switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

