| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| 7Kbps | |
| RS-232|RS-423 | |
| EIA/TIA-232-E|EIA/TIA-423-B|V.10|V.28 | |
| Point-to-Point | |
| 2 | |
| Single-Ended | |
| 1 | |
| 0 | |
| 70 | |
| Dual | |
| ±10.8 | |
| ±12 | |
| ±13.2 | |
| 18 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

