VishayTZMC6V8-GS18Zener

Diode Zener Single 6.8V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator TZMC6V8-GS18 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

200,000 부품 : 2 일 이내 배송

    Total$182.00Price for 10000

    • (10000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2449+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      중국
      • In Stock: 200,000 부품
      • Price: $0.0182

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.