VishayTZMB12-GS08Zener

Diode Zener Single 12V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator TZMB12-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

총 재고 수량 : 96,063 부품

Regional Inventory: 16,063

    Total$0.03Price for 1

    16,063 재고 있음: 내일 배송

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      1821+
      Manufacturer Lead Time:
      9 주
      Minimum Of :
      1
      Maximum Of:
      12499
      Country Of origin:
      중국
         
      • Price: $0.0273
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      1821+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      중국
      • In Stock: 3,563 부품
      • Price: $0.0273
    • (12500)

      내일 배송

      Increment:
      12500
      Ships from:
      미국
      Date Code:
      2430+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      중국
      • In Stock: 12,500 부품
      • Price: $0.0199
    • (2500)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2434+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      중국
      • In Stock: 80,000 부품
      • Price: $0.0233

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.