Traco PowerTXO 300-124-JAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 8.34(Convection)A/12.5(Forced Air)A 300W 20-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| 1 | |
| Fixed | |
| 24 | |
| 8.34(Convection)|12.5(Forced Air) | |
| 300 | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 3% | |
| 4.5 | |
| 50|60 | |
| ±2 | |
| 88(Typ) | |
| JST RCY Male | |
| Floppy Connector Male | |
| No | |
| 240mV(Max) | |
| -20 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 44 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 20 |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.