Pulse ElectronicsTX1287NLTelecom Transformers
Telecom Transformer 2(1CT:2.42CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| T1/CEPT/ISDN-PRI Transformer | |
| 2(1CT:2.42CT) | |
| 25 | |
| 0.6 | |
| 0.7/0.7 | |
| 1500Vrms | |
| 50(Typ)@0.1MHz to 10MHz | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 12.83 | |
| 9.53 | |
| 6.22 |
Never take telephone call speeds for advantage again by implementing this TX1287NL telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 16 terminals. This device comes in tube packaging. This product is 12.83 mm long, 6.22 mm tall and 9.53 mm deep. The maximum DCR on the primary side is 0.7/0.7 Ohm. It has a turn ratio of 1CT:2.42CT/1CT:2.42CT. It also has a t1/cept/isdn-pri transformer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

