AmphenolTVS07RF-13-8SConnector Circular
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 13-8 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 23.677 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 38.38 | |
| 31.9 | |
| 34.93 | |
| 34.93 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVS07RF-13-8S connector from Amphenol. This socket type connector has 8 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 13-8. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

