AmphenolTV07RQW-25-8SCConnector Circular

Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Use only the best mil-dtl-38999 circular TV07RQW-25-8SC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 8 contacts that are plated with gold. Its shell size is 25-8. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.