AmphenolTV06RW-25-43S-LCConnector Circular
Conn Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 43 | |
| 43 | |
| SKT | |
| Crimp | |
| 25-43 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC|850VDC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
This mil-dtl-38999 circular TV06RW-25-43S-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. Its shell size is 25-43. This socket type connector has 43 contacts that are plated with gold. It has a straight body orientation. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

