| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Two Port USB 3.0 Hub |
| USB Transceiver | No |
| USB Speed Type | Full Speed|High Speed|Super Speed |
| Protocols Supported | USB 2.0/USB 3.0 |
| Interface Type | I2C/SMBus |
| Minimum Operating Supply Voltage (V) | 0.99|3 |
| Maximum Operating Supply Voltage (V) | 1.26|3.6 |
| Typical Operating Supply Voltage (V) | 1.1|3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |