SamtecTSW-212-07-L-TConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 36 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 3 | |
| Solder | |
| 5.08 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 58.42 | |
| 7.62 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Use this unshrouded TSW-212-07-L-T header connector from Samtec where IDC ribbon cables are used. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 5.08 mm. It has a header type gender. This is a 3-row connector. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 58.42 mm long, 8.38 mm tall and 7.62 mm deep. TSW-212-07-L-T is housed in black polyester.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

