SamtecTSW-120-18-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 50.8 | |
| 2.54 | |
| 20.83 | |
| 2.79 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TSW-120-18-T-S header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 50.8 mm long, 20.83 mm tall and 2.54 mm deep. TSW-120-18-T-S is housed in black polyester.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

