SamtecTSW-108-05-L-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 2.54 | |
| 5.21 | |
| 3.3 | |
| Through Hole |
Samtec brings you their unshrouded TSW-108-05-L-S header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 20.32 mm long, 5.21 mm tall and 2.54 mm deep. TSW-108-05-L-S is housed in black polyester.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

