SamtecTSW-101-05-L-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded TSW-101-05-L-S connector from Samtec when board-to-board interconnects is required. This HDR connector's a single contact that is made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-101-05-L-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 5.21 mm tall and 2.54 mm deep.

총 재고 수량 : 3,144 부품

Quantity Increments of 1 Minimum 1
  • Ships from:
    미국
    Manufacturer Lead Time:
    1 주
    • Price:

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.