Traco PowerTSP 180-124WRAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V to 28V 7.5A 180W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Adjustable | |
| 24 to 28 | |
| 7.5 | |
| 180 | |
| 85 | |
| 550 | |
| 0.5% | |
| 2% | |
| 50 to 60 | |
| 88(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV | |
| No | |
| -25 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 118.5 mm |
| Package Width | 54 mm |
| PCB changed | 10 |
| 10 |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.