| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.55 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 35 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 22@10V |
| Typical Gate Charge @ Vgs (nC) | 23@10V |
| Typical Gate Charge @ 10V (nC) | 23 |
| Typical Gate to Drain Charge (nC) | 4.6 |
| Typical Gate to Source Charge (nC) | 6.6 |
| Typical Reverse Recovery Charge (nC) | 14 |
| Typical Input Capacitance @ Vds (pF) | 1420@30V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 52@30V |
| Minimum Gate Threshold Voltage (V) | 2 |
| Typical Output Capacitance (pF) | 84 |
| Maximum Power Dissipation (mW) | 3100 |
| Typical Fall Time (ns) | 17 |
| Typical Rise Time (ns) | 20 |
| Typical Turn-Off Delay Time (ns) | 17 |
| Typical Turn-On Delay Time (ns) | 9.6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 19@10V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 140 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 48 |
| Typical Gate Plateau Voltage (V) | 4.8 |
| Typical Reverse Recovery Time (ns) | 18 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Minimum Gate Resistance (Ohm) | 0.6 |
| Typical Gate Threshold Voltage (V) | 3.3 |
| Maximum Gate Resistance (Ohm) | 4 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.75 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | PDFN EP |
| Pin Count | 8 |