Taiwan SemiconductorTSM063NH08CR RLGMOSFETs
Trans MOSFET N-CH Si 80V 106A Automotive 8-Pin PDFN-U EP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ยฑ20 | |
| -55 to 175 | |
| 106 | |
| 6.3@10V | |
| 20@7V|27@10V | |
| 27 | |
| 1832@40V | |
| 153000 | |
| 29 | |
| 34 | |
| 22 | |
| 14 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.8(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Supplier Package | PDFN-U EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

