SamtecTSM-108-01-L-DV-A-P-TRConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD T/R

Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSM-108-01-L-DV-A-P-TR header connector. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 20.32 mm long, 9.65 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSM-108-01-L-DV-A-P-TR is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 주
    • Price: $2.80
    1. 1+$2.80
    2. 50+$2.45
    3. 100+$2.20

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.