| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Speed Rating (Gbps) | 8 |
| Maximum Current Rating (A) | 5.6/Contact |
| Maximum Voltage Rating | 700VDC|495VAC |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Mating Cycle (Cycles) | 2500 |
| Packaging | Tape and Reel |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 10.92 |
| Product Height (mm) | 3.05 |
| Contact Plating Thickness | (0.76/1.27)um |
| Mounting | Surface Mount |