SamtecTSF-103-02-S-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| TSF-103-02-S-D | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 5000 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 7.57 | |
| 6.35 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSF-103-02-S-D connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 600 VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This product is 7.62 mm long, 6.35 mm tall and 7.57 mm deep. It uses the solder termination method. TSF-103-02-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.