| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Actuator Style | Side Slide |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 80000 |
| Actuator Color | Black |
| Actuator Length (mm) | 2.79 |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Mounting | Bracket Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 6 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Body Length (mm) | 10.16 |
| Body Depth (mm) | 9.53 |
| Body Height (mm) | 9.73 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 15.75 |
| Product Height (mm) | 9.73 |