| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 4:1 |
| Multiplexer Architecture | 4:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 1 |
| Maximum Turn-On Time (ns) | 12000@5.5V@0C to 70C |
| Maximum Turn-Off Time (ns) | 6000@5.5V@0C to 70C |
| Maximum Frequency (25°C) @ Vcc (MHz) | 510(Typ)@3.3V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 2.4 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Typical Supply Current (mA) | 0.045@3.3V |
| Maximum Supply Current (mA) | 0.07@3.6V@0C to 70 |
| Maximum On Resistance (Ohm) | 7.1@3.6V |
| Maximum On Resistance Range (Ohm) | 5 to 10 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.85(Max) mm |
| Package Length | 2.65(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| Pin Count | 16 |
| Lead Shape | No Lead |