| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Capacity (byte) | 2T |
| Maximum Read Speed (Mbps) | 40000 |
| Maximum Write Speed (Mbps) | 32800 |
| Form Factor | M.2 2242 |
| Style | Solid State Drive |
| Interface Type | PCIe Gen4 ×4 NVMe 1.4 |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Supplier Temperature Grade | Extended |
| Product Length (mm) | 42 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 2.23 |