| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Cell Type | MLC NAND |
| Capacity (byte) | 128G |
| Maximum Read Speed (Mbps) | 4240 |
| Maximum Write Speed (Mbps) | 1680 |
| Form Factor | 2.5in |
| Style | Solid State Drive |
| Interface Type | SATA |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Packaging | Bulk |
| Product Length (mm) | 100 |
| Product Depth (mm) | 69.85 |
| Product Height (mm) | 6.8 |