| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Momentary |
| Switch Configuration | OFF (ON) |
| Maximum Current Rating (A) | 0.05@12VDC |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Mechanical Life (Cycles) | 60000 |
| Operating Force (N) | 2.6 |
| Actuator Color | Black |
| Actuator Length (mm) | 2.9 |
| Number of Rows | 1 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 2 |
| Terminal Length (mm) | 4 |
| Terminal Pitch (mm) | 4.5 |
| Housing Material | Polyamide 66 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (ยฐC) | -30 |
| Maximum Operating Temperature (ยฐC) | 80 |
| Packaging | Bag |
| Body Length (mm) | 7.4 |
| Body Depth (mm) | 6.45 |
| Body Height (mm) | 6 |
| Product Length (mm) | 7.4 |
| Product Depth (mm) | 9.35 |
| Product Height (mm) | 6 |
| Contact Plating | Silver |
| Contact Material | Stainless Steel |
| Base/Housing Material | N/A/Polyamide 6/6 |