| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Fast |
| Application | Capacitor Protection|Electric Vehicle Power Distribution Unit|High Voltage DC to DC Conversion |
| Fuse Size (mm) | 13.2 X 5.05 |
| Current Rating (A) | 2 |
| Maximum Voltage Rating (V) | 350 |
| Maximum AC Voltage Rating (V) | 350 |
| Maximum DC Voltage Rating (V) | 600 |
| Typical Melting I2t (A²S) | 4.1 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 5.05 |
| Product Length (mm) | 13.2 |
| Product Height (mm) | 5.05 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |