| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Driver Type | High Side |
| Number of Drivers | 1 |
| Type | MOSFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 6(Typ) |
| Maximum Fall Time (ns) | 5(Typ) |
| Maximum Propagation Delay Time (ns) | 260000(Typ) |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 48 |
| Maximum Supply Current (mA) | 254 |
| Typical Input Low Threshold Voltage (V) | 2.55 |
| Typical Input High Threshold Voltage (V) | 2.7 |
| Peak Output Current (A) | 3(Typ) |
| Output Resistance (Ohm) | 1.7|2.5 |
| Maximum Power Dissipation (mW) | 350 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 7.6(Max) |
| Package Length | 5.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |