Texas InstrumentsTPS77127DGKLinear Regulators

LDO Regulator Pos 2.7V 0.15A 8-Pin VSSOP Tube

Keep calm and stay stable by implementing this LDO TPS77127DGK linear regulator developed by Texas Instruments. This device has a maximum power dissipation of 412 mW. Its typical dropout voltage at current is 0.075@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Using a load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 412 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.