Texas InstrumentsTPS73125MDBVREPLinear Regulators

LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R

This LDO TPS73125MDBVREP linear regulator developed by Texas Instruments keeps the power stable! Its typical dropout voltage at current is 0.03@150mA V. It has an overall accuracy of ±0.5 %. This device has a maximum power dissipation of 638 mW. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.7 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.002%/A(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 638 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@150mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 주
    • Price: $2.722
    1. 3000+$2.722
    2. 6000+$2.695
    3. 9000+$2.668
    4. 12000+$2.641
    5. 15000+$2.615
    6. 24000+$2.589
    7. 30000+$2.563
    8. 60000+$2.537
    9. 120000+$2.512

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.