| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Negative |
| Accuracy (%) | ±1 |
| Output Type | Adjustable |
| Output Voltage (V) | -1.2 to -10 |
| Maximum Output Current (A) | 0.2 |
| Minimum Input Voltage (V) | -10 |
| Maximum Input Voltage (V) | -2.7 |
| Reference Voltage (V) | -1.162 |
| Line Regulation | 0.04%/V(Typ) |
| Load Regulation | 0.002%/mA(Typ) |
| Maximum Quiescent Current (mA) | 0.2 |
| Typical Ground Current @ Full Load (mA) | 0.35 |
| Junction to Ambient | 85.6°C/W |
| Junction to Case | 83.7°C/W |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 6 |
| Lead Shape | No Lead |