| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Application Processors |
| Maximum Switching Frequency (kHz) | 2800(Typ) |
| Input Voltage (V) | 2.7 to 5.5 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -65 |
| Mounting | Surface Mount |
| Package Width | 3.6 |
| Package Length | 3.6 |
| PCB changed | 81 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 81 |
| Lead Shape | Ball |