Texas InstrumentsTPS650006RTETPMIC Solutions

Power Management Multi-Channel IC 2.3V to 6V 16-Pin WQFN EP T/R

Adjust the voltage level of your devices with this step down TPS650006RTET DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.6 A. With a small input voltage of 2.3 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1.5% and line regulation of 0.5%. This part offers a switching frequency of 1722 to 2847 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 주
    • Price: $3.349
    1. 250+$3.349
    2. 500+$3.316
    3. 1000+$3.282
    4. 2000+$3.250
    5. 2500+$3.217
    6. 3000+$3.065
    7. 4000+$3.010
    8. 5000+$2.974
    9. 10000+$2.944

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.