| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.9 to 3.5 |
| Maximum Output Current (A) | 6(Min) |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 17 |
| Operating Supply Voltage Range (V) | 4 to 17 |
| Typical Switch Current (A) | 4.2 |
| Typical Quiescent Current (uA) | 28 |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 0.06%/A(Typ) |
| Maximum ESD Protection Voltage (kV) | 0.5@CDM/1@HBM |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 2.13(Max) |
| Package Length | 3.13(Max) |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 24 |
| Lead Shape | Ball |