| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Selectable |
| Maximum Switching Frequency (kHz) | 1000(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.85|0.875|0.95|0.975 |
| Maximum Output Current (A) | 3.2 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 17 |
| Operating Supply Voltage Range (V) | 3 to 17 |
| Typical Switch Current (A) | 4.4 |
| Typical Quiescent Current (uA) | 20 |
| Line Regulation | 0.003%/V(Typ) |
| Load Regulation | 0.01%/A(Typ) |
| Maximum ESD Protection Voltage (kV) | ±0.5@CDM/±2@HBM |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |