| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Silicon | |
| 1 | |
| NPN | |
| 20 | |
| Top View | |
| 800 | |
| 2000(Typ) | |
| 2000(Typ) | |
| 1200 | |
| 50 | |
| 200 | |
| 5 | |
| 40 | |
| 0.4 | |
| 150 | |
| NPN Transistor | |
| -40 | |
| 125 | |
| Diameter | 5.8 mm |
| Mounting | Through Hole |
| Package Height | 6.2 mm |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
