| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 475|740|995|1250 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.6 to 5.5 |
| Maximum Output Current (A) | 40 |
| Minimum Input Voltage (V) | 1.5 |
| Maximum Input Voltage (V) | 16 |
| Operating Supply Voltage Range (V) | 1.5 to 16 |
| Typical Switch Current (A) | 40 |
| Typical Quiescent Current (uA) | 2000 |
| Line Regulation | 0.5% |
| Load Regulation | 0.5% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | LQFN-CLIP EP |
| Pin Count | 40 |
| Lead Shape | No Lead |