| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 41 | |
| 3.5 | |
| 4.5 | |
| 42 | |
| 4.5 to 42 | |
| 146 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54340QDDARQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3.5 A. With a small input voltage of 4.5 V and a max of 42 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 41 V, this is power management at its best. Its switching regulator has a frequency of 100 to 2500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

