| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1320 | |
| Yes | |
| 1 | |
| 0.8 to 6 | |
| 1 | |
| 4.5 | |
| 17 | |
| 0.3 | |
| 4.5 to 17 | |
| 1.4 | |
| 40 | |
| 100uV/V(Typ) | |
| 5uV/mA(Typ) | |
| 72 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3.5 |
| Package Length | 5.5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54120RGYR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 17 V. With an adjustable output that has a voltage of 0.8 to 6 V, this is power management at its best. This converter is 72 % efficient. Users like the load regulation of 5uV/mA(Typ) and line regulation of 100uV/V(Typ). You can operate this at a switching frequency of 1320 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.