| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.5 to 2 | |
| 20 | |
| 3 | |
| 28 | |
| 4.5 to 5.25 | |
| 0.56(Typ) | |
| 0.56 | |
| 1.7/0.8 | |
| 1.1/0.6 | |
| 350 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| -10 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
Need to change voltage levels in a DC circuit? Use the synchronous buck TPS51518RUKR DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 0.5 to 2 V, this is power management at its best. Its output produces a current of 20(Max) A. This DC voltage controller has an input voltage of 3 to 28 V. It has a switching frequency of 350(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has a minimum operating temperature of -10 °C and a maximum of 105 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.