| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 1 to 12 | |
| 20 | |
| 333 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 1700 | |
| PWM | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 32 | |
| Lead Shape | No Lead |
If you need to change voltage levels in your DC circuit design use the synchronous buck /pwm dc to dc controller TPS51221RTVR DC voltage controller from Texas Instruments. Its output produces a current of 20(Max) A. This DC voltage controller has 2 outputs. With an output that has a voltage of 1 to 12 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 28 V. It has a switching frequency of 333 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

