| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Number of Supervisors | 2 |
| Maximum Reset Active Time (ms) | 0.034(Typ) |
| Output Driver | Active Low/Open Drain |
| Minimum Reset Threshold Voltage (V) | 0.788 |
| Typical Reset Threshold Voltage (V) | 0.8 |
| Maximum Reset Threshold Voltage (V) | 0.812 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 65 |
| Maximum Supply Current (uA) | 1(Typ) |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | Yes |
| Battery Backup Switching | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Type | Voltage Detector |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.6(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 10 |