| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Supervisors | 1 |
| Maximum Reset Active Time (ms) | 200(Typ) |
| Output Driver | Active Low/Open Drain |
| Typical Reset Threshold Voltage (V) | 3 |
| Monitored Voltage (V) | 3 |
| Minimum Operating Supply Voltage (V) | 1.6 |
| Maximum Operating Supply Voltage (V) | 6.5 |
| Maximum Supply Current (uA) | 10(Typ) |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Type | Voltage Supervisory |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |