| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200(Typ) | |
| Active Low/Open Drain | |
| 3.0546 | |
| 3.07 | |
| 3.0853 | |
| 0.4 to 5 | |
| 1.65 | |
| 3.3 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Take control of a circuit with a failed core processor with the TPS3808G33DRVT microprocessor supervisory circuit from Texas Instruments. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 3.07 V, with a minimum of 3.0546 V and a maximum of 3.0853 V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

