Texas InstrumentsTPS3307-25DGNSupervisory Circuits

Processor Supervisor 2.93V/2.25V/Adj 3 Active High/Active Low Automotive 8-Pin HVSSOP EP Tube

Take control of a circuit with a failed core processor with the TPS3307-25DGN microprocessor supervisory circuit from Texas Instruments. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.93|2.25|Adj V, with a minimum of Adj V and a maximum of Adj V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.

173 부품 : 내일 배송

    Total$0.55Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      1834+
      Manufacturer Lead Time:
      18 주
      Country Of origin:
      태국
      • In Stock: 173 부품
      • Price: $0.5501

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.