| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 1.2 | |
| Active Low | |
| 4 | |
| 5.5 | |
| 1 | |
| 0 | |
| -0.3 to 7.3 | |
| 0.073 | |
| 4 to 5.5 | |
| 725 | |
| 96 | |
| 3.2 | |
| 0 | |
| 85 | |
| 40000000 | |
| 4000 | |
| 3900 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

