| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | -0.3 |
| Maximum Input Voltage (V) | 6 |
| Operating Supply Voltage Range (V) | 5 to 18 |
| Typical Supply Current (mA) | 0.01(Max) |
| Typical Switch On Resistance (Ohm) | 0.5 |
| Maximum Power Dissipation (mW) | 700 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.4 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | SON-P |
| Pin Count | 8 |